Parametric Equivalent
Similar

BZT55B51-GS08 | |
|---|---|
DigiKey Part Number | BZT55B51-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B51-GS08 |
Description | DIODE ZENER 51V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B51-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B51-GS18-ND | 0,22704 zł | Parametric Equivalent |
| 1N4126UR-1 | Microchip Technology | 0 | 1N4126UR-1-ND | 12,71863 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,21894 zł | 2 736,75 zł |
| 25 000 | 0,20059 zł | 5 014,75 zł |
| 37 500 | 0,19125 zł | 7 171,88 zł |
| 62 500 | 0,18075 zł | 11 296,88 zł |
| 87 500 | 0,17453 zł | 15 271,38 zł |
| 125 000 | 0,16848 zł | 21 060,00 zł |
| Unit Price without VAT: | 0,21894 zł |
|---|---|
| Unit Price with VAT: | 0,26930 zł |



