Similar

BZT55B30-GS08 | |
|---|---|
DigiKey Part Number | BZT55B30-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B30-GS08 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-B30,115 | Nexperia USA Inc. | 1 083 | 1727-2093-1-ND | 0,75000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,21894 zł | 2 736,75 zł |
| 25 000 | 0,20059 zł | 5 014,75 zł |
| 37 500 | 0,19125 zł | 7 171,88 zł |
| 62 500 | 0,18075 zł | 11 296,88 zł |
| 87 500 | 0,17453 zł | 15 271,38 zł |
| 125 000 | 0,16848 zł | 21 060,00 zł |
| Unit Price without VAT: | 0,21894 zł |
|---|---|
| Unit Price with VAT: | 0,26930 zł |


