BZT52C51-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23641 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24915 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23080 zł
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,25274 zł

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C51-HE3_A-18

DigiKey Part Number
112-BZT52C51-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C51-HE3_A-18
Description
DIODE ZENER 51V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B51-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B51-HE3_A-08TR-ND0,23641 złParametric Equivalent
BZT52B51-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B51-HE3_A-18TR-ND0,24915 złParametric Equivalent
BZT52C51-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C51-HE3_A-08TR-ND0,23080 złParametric Equivalent
ABZT52B51-HFComchip Technology0641-ABZT52B51-HFTR-ND0,25274 złParametric Equivalent
BZT52-B51-QXNexperia USA Inc.01727-BZT52-B51-QXTR-ND0,00000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24329 zł2 432,90 zł
20 0000,22562 zł4 512,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,24329 zł
Unit Price with VAT:0,29925 zł