BZT52C47-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23080 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 41 353
Unit Price: 0,72000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,83842 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,83842 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,25754 zł
Datasheet

Similar


onsemi
In Stock: 4 691
Unit Price: 0,61000 zł
Datasheet
Zener Diode 47 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C47-HE3-08

DigiKey Part Number
BZT52C47-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C47-HE3-08
Description
DIODE ZENER 47V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 47 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
97 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C47-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C47-HE3_A-08TR-ND0,23080 złMFR Recommended
BZT52C47-7-FDiodes Incorporated41 353BZT52C47-FDICT-ND0,72000 złSimilar
BZV55C47Microchip Technology0BZV55C47-ND10,83842 złSimilar
BZV55C51Microchip Technology0BZV55C51-ND10,83842 złSimilar
CMHZ5261B TR PBFREECentral Semiconductor Corp01514-CMHZ5261BTRPBFREETR-ND0,25754 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types