


BZT52B75-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B75-E3-08GITR-ND - Tape & Reel (TR) BZT52B75-E3-08GICT-ND - Cut Tape (CT) BZT52B75-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B75-E3-08 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 250 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5267B TR PBFREE | Central Semiconductor Corp | 13 975 | 1514-CMHZ5267BTRPBFREECT-ND | 1,94000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,02000 zł | 10,20 zł |
| 100 | 0,64280 zł | 64,28 zł |
| 500 | 0,47966 zł | 239,83 zł |
| 1 000 | 0,42691 zł | 426,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35980 zł | 1 079,40 zł |
| 6 000 | 0,32595 zł | 1 955,70 zł |
| 9 000 | 0,30869 zł | 2 778,21 zł |
| 15 000 | 0,28929 zł | 4 339,35 zł |
| 21 000 | 0,27780 zł | 5 833,80 zł |
| 30 000 | 0,26662 zł | 7 998,60 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

