BZT52B4V7-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23828 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,72000 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 842
Unit Price: 3,70000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 77 041
Unit Price: 0,83000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 915
Unit Price: 1,08000 zł
Datasheet

Similar


onsemi
In Stock: 2 738
Unit Price: 0,61000 zł
Datasheet

Similar


onsemi
In Stock: 19 393
Unit Price: 0,61000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,22000 zł
Datasheet
Zener Diode 4.7 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B4V7-HE3-08

DigiKey Part Number
BZT52B4V7-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B4V7-HE3-08
Description
DIODE ZENER 4.7V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
78 Ohms
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B4V7-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B4V7-HE3_A-08TR-ND0,23828 złMFR Recommended
BZT52C4V7-7-FDiodes Incorporated0BZT52C4V7-FDICT-ND0,72000 złSimilar
CMHZ5230B TR13Central Semiconductor Corp6 842CMHZ5230BTR13CT-ND3,70000 złSimilar
DDZ9688-7Diodes Incorporated77 041DDZ9688-7DICT-ND0,83000 złSimilar
DDZ9688Q-7Diodes Incorporated915DDZ9688Q-7DICT-ND1,08000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types