Zener Diode 91 V 1.3 W ±6.04% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C91-TR

DigiKey Part Number
112-BZT03C91-TR-ND - Tape & Reel (TR)
112-BZT03C91-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C91-TR
Description
DIODE ZENER 91V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1.3 W ±6.04% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 68 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.04%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 942
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
17,79000 zł7,79 zł
104,98000 zł49,80 zł
1003,36460 zł336,46 zł
5002,67278 zł1 336,39 zł
1 0002,45033 zł2 450,33 zł
2 0002,32668 zł4 653,36 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,06080 zł10 304,00 zł
10 0001,93580 zł19 358,00 zł
15 0001,90088 zł28 513,20 zł
Manufacturers Standard Package
Unit Price without VAT:7,79000 zł
Unit Price with VAT:9,58170 zł