Similar

BZM55B11-TR | |
|---|---|
DigiKey Part Number | BZM55B11-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B11-TR |
Description | DIODE ZENER 11V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B11,115 | Nexperia USA Inc. | 0 | 1727-3637-1-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,21457 zł | 2 682,12 zł |
| 25 000 | 0,20073 zł | 5 018,25 zł |
| Unit Price without VAT: | 0,21457 zł |
|---|---|
| Unit Price with VAT: | 0,26392 zł |


