BZG05C5V6-E3-TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 5 363
Unit Price: 3,23000 zł
Datasheet

Similar


onsemi
In Stock: 23 081
Unit Price: 2,01000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,10134 zł
Datasheet
Image for BZG05C5V6-E3-TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C5V6-E3-TR3

DigiKey Part Number
BZG05C5V6-E3-TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C5V6-E3-TR3
Description
DIODE ZENER 5.6V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05C5V6-M3-18Vishay General Semiconductor - Diodes Division5 363112-BZG05C5V6-M3-18CT-ND3,23000 złUpgrade
1SMA5919BT3Gonsemi23 0811SMA5919BT3GOSCT-ND2,01000 złSimilar
SMAJ5919BE3/TR13Microchip Technology0SMAJ5919BE3/TR13-ND2,10134 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types