BZG05C51-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80000 zł
Datasheet
New at DigiKey
Image for BZG05C51-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C51-M3_A-18

DigiKey Part Number
112-BZG05C51-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C51-M3_A-18
Description
DIODE ZENER 51V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
115 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 39 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B51-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B51-HM3_A-08TR-ND2,80000 złParametric Equivalent
BZG05B51-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B51-HM3_A-18TR-ND2,80000 złParametric Equivalent
BZG05B51-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B51-M3_A-08TR-ND2,80000 złParametric Equivalent
BZG05B51-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B51-M3_A-18TR-ND2,80000 złParametric Equivalent
BZG05C51-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C51-HM3_A-08TR-ND2,80000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,80000 zł2,80 zł
22,40500 zł4,81 zł
32,21333 zł6,64 zł
51,99000 zł9,95 zł
71,86143 zł13,03 zł
101,73100 zł17,31 zł
Manufacturers Standard Package
Unit Price without VAT:2,80000 zł
Unit Price with VAT:3,44400 zł