BZG05C22-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet
New at DigiKey
Image for BZG05C22-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C22-M3_A-18

DigiKey Part Number
112-BZG05C22-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C22-M3_A-18
Description
DIODE ZENER 22V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.25 W ±5.68% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 16 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.68%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B22-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B22-HM3_A-08TR-ND2,76000 złParametric Equivalent
BZG05B22-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B22-HM3_A-18TR-ND2,76000 złParametric Equivalent
BZG05B22-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B22-M3_A-08TR-ND2,76000 złParametric Equivalent
BZG05B22-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B22-M3_A-18TR-ND2,76000 złParametric Equivalent
BZG05C22-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C22-HM3_A-08TR-ND2,76000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,76000 zł2,76 zł
22,39000 zł4,78 zł
32,20333 zł6,61 zł
51,98200 zł9,91 zł
71,84714 zł12,93 zł
101,72000 zł17,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,76000 zł
Unit Price with VAT:3,39480 zł