BZG05C22-HE3-TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 6 120
Unit Price: 3,41000 zł
Datasheet

Similar


onsemi
In Stock: 7 358
Unit Price: 2,01000 zł
Datasheet

Similar


onsemi
In Stock: 8 834
Unit Price: 4,13000 zł
Datasheet
Image for BZG05C22-HE3-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C22-HE3-TR

DigiKey Part Number
BZG05C22-HE3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C22-HE3-TR
Description
DIODE ZENER 22V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 22 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 16 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05C22-HM3-08Vishay General Semiconductor - Diodes Division6 120BZG05C22-HM3-08GICT-ND3,41000 złUpgrade
1SMA5933BT3Gonsemi7 3581SMA5933BT3GOSCT-ND2,01000 złSimilar
SZ1SMA5933BT3Gonsemi8 834SZ1SMA5933BT3GOSCT-ND4,13000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types