Upgrade
Similar
Similar
Similar

BZG05C18-HE3-TR | |
|---|---|
DigiKey Part Number | BZG05C18-HE3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C18-HE3-TR |
Description | DIODE ZENER 18V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C18-HM3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C18-HM3-08GICT-ND | 3,41000 zł | Upgrade |
| 1SMA5931BT3G | onsemi | 15 337 | 1SMA5931BT3GOSCT-ND | 2,01000 zł | Similar |
| SMAZ18-13-F | Diodes Incorporated | 226 785 | SMAZ18-FDICT-ND | 2,15000 zł | Similar |
| SZ1SMA5931BT3G | onsemi | 8 694 | SZ1SMA5931BT3GOSCT-ND | 4,13000 zł | Similar |



