MFR Recommended

BZG05B27-M3-18 | |
|---|---|
DigiKey Part Number | BZG05B27-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B27-M3-18 |
Description | DIODE ZENER 27V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B27-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B27-M3_A-18TR-ND | 2,76000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,76125 zł | 4 567,50 zł |
| 12 000 | 0,70601 zł | 8 472,12 zł |
| 18 000 | 0,67787 zł | 12 201,66 zł |
| 30 000 | 0,66699 zł | 20 009,70 zł |
| Unit Price without VAT: | 0,76125 zł |
|---|---|
| Unit Price with VAT: | 0,93634 zł |

