BZG05B27-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,76000 zł
Datasheet
Image for BZG05B27-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B27-M3-08

DigiKey Part Number
BZG05B27-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B27-M3-08
Description
DIODE ZENER 27V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 20 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B27-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B27-M3_A-08TR-ND2,76000 złMFR Recommended
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,76125 zł4 567,50 zł
12 0000,70601 zł8 472,12 zł
18 0000,67787 zł12 201,66 zł
30 0000,66699 zł20 009,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,76125 zł
Unit Price with VAT:0,93634 zł