
BZG04-27TR3 | |
|---|---|
DigiKey Part Number | BZG04-27TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-27TR3 |
Description | TVS DIODE 27VWM 46.2VC DO214AC |
Customer Reference | |
Detailed Description | 46.2V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 475pF @ 1MHz |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 27V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-27-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-27-HM3-18-ND | 1,08274 zł | Upgrade |
| BZG04-27-M3-18 | Vishay General Semiconductor - Diodes Division | 500 | 112-BZG04-27-M3-18CT-ND | 4,92000 zł | Similar |

