
BZG04-160-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-160-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-160-M3-08CT-ND - Cut Tape (CT) 112-BZG04-160-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-160-M3-08 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 160 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 zł | 4,92 zł |
| 10 | 3,09200 zł | 30,92 zł |
| 100 | 2,03920 zł | 203,92 zł |
| 500 | 1,58750 zł | 793,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,36783 zł | 2 051,75 zł |
| 3 000 | 1,25721 zł | 3 771,63 zł |
| 4 500 | 1,20084 zł | 5 403,78 zł |
| 7 500 | 1,13751 zł | 8 531,33 zł |
| 10 500 | 1,10001 zł | 11 550,10 zł |
| 15 000 | 1,06356 zł | 15 953,40 zł |
| Unit Price without VAT: | 4,92000 zł |
|---|---|
| Unit Price with VAT: | 6,05160 zł |

