
BZG04-150TR | |
|---|---|
DigiKey Part Number | BZG04-150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-150TR |
Description | TVS DIODE 150VWM 249VC DO214AC |
Customer Reference | |
Detailed Description | 249V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 140pF @ 1MHz |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 168V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 249V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-150-HM3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-150-HM3-08-ND | 1,08274 zł | Upgrade |
| BZG04-150-M3-08 | Vishay General Semiconductor - Diodes Division | 5 819 | 112-BZG04-150-M3-08CT-ND | 4,92000 zł | Similar |

