New at DigiKey
Image for BZG04-150-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-150-M3_A-18

DigiKey Part Number
112-BZG04-150-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-150-M3_A-18
Description
DIODE ZENER 180V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
249V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
249V
Mfr
Current - Peak Pulse (10/1000µs)
1.2A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
140pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
168V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,02000 zł4,02 zł
23,46500 zł6,93 zł
33,19667 zł9,59 zł
52,88000 zł14,40 zł
72,69286 zł18,85 zł
102,51400 zł25,14 zł
252,11000 zł52,75 zł
501,85940 zł92,97 zł
1001,64780 zł164,78 zł
Manufacturers Standard Package
Unit Price without VAT:4,02000 zł
Unit Price with VAT:4,94460 zł