
BZG04-150-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-150-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-150-HM3_A-18 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 140pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 150V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 168V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 249V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 2 | 3,46500 zł | 6,93 zł |
| 3 | 3,19667 zł | 9,59 zł |
| 5 | 2,88000 zł | 14,40 zł |
| 7 | 2,69286 zł | 18,85 zł |
| 10 | 2,51400 zł | 25,14 zł |
| 25 | 2,11000 zł | 52,75 zł |
| 50 | 1,85940 zł | 92,97 zł |
| 100 | 1,64780 zł | 164,78 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

