
BZG04-12-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-12-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-12-M3_A-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20.9V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 20.9V |
Mfr | Current - Peak Pulse (10/1000µs) 14.4A |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 815pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 2 | 3,39500 zł | 6,79 zł |
| 3 | 3,11333 zł | 9,34 zł |
| 5 | 2,80800 zł | 14,04 zł |
| 7 | 2,62571 zł | 18,38 zł |
| 10 | 2,44900 zł | 24,49 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |


