Image for BZG03C51-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C51-M3-08

DigiKey Part Number
BZG03C51-M3-08GITR-ND - Tape & Reel (TR)
BZG03C51-M3-08GICT-ND - Cut Tape (CT)
BZG03C51-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C51-M3-08
Description
DIODE ZENER 51V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C51-M3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 39 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 829
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,81000 zł4,81 zł
103,02000 zł30,20 zł
1001,98970 zł198,97 zł
5001,54728 zł773,64 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,33226 zł1 998,39 zł
3 0001,22392 zł3 671,76 zł
4 5001,16874 zł5 259,33 zł
7 5001,10673 zł8 300,48 zł
10 5001,07001 zł11 235,10 zł
15 0001,03433 zł15 514,95 zł
Manufacturers Standard Package
Unit Price without VAT:4,81000 zł
Unit Price with VAT:5,91630 zł