BZG03C43-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,91000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,91000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,91000 zł
Datasheet
New at DigiKey
Image for BZG03C43-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C43-M3_A-08

DigiKey Part Number
112-BZG03C43-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C43-M3_A-08
Description
DIODE ZENER 43V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 3 W ±6.98% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 33 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.98%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C43-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C43-HM3_A-08TR-ND3,91000 złParametric Equivalent
BZG03C43-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C43-HM3_A-18TR-ND3,91000 złParametric Equivalent
BZG03C43-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C43-M3_A-18TR-ND3,91000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,91000 zł3,91 zł
23,39500 zł6,79 zł
33,11333 zł9,34 zł
52,80800 zł14,04 zł
72,62571 zł18,38 zł
102,44900 zł24,49 zł
Manufacturers Standard Package
Unit Price without VAT:3,91000 zł
Unit Price with VAT:4,80930 zł