BZG03C36TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93979 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,04893 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,80183 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 566
Unit Price: 2,15000 zł
Datasheet

Similar


onsemi
In Stock: 4 486
Unit Price: 4,13000 zł
Datasheet
Image for BZG03C36TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C36TR3

DigiKey Part Number
BZG03C36TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C36TR3
Description
DIODE ZENER 36V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 36 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C36-HM3-18Vishay General Semiconductor - Diodes Division0BZG03C36-HM3-18-ND0,93979 złUpgrade
BZG03C36-M3-18Vishay General Semiconductor - Diodes Division0BZG03C36-M3-18-ND1,04893 złSimilar
CMZ5938B BK PBFREECentral Semiconductor Corp01514-CMZ5938BBKPBFREE-ND0,80183 złSimilar
SMAZ36-13-FDiodes Incorporated566SMAZ36-FDICT-ND2,15000 złSimilar
SZ1SMA5938BT3Gonsemi4 486SZ1SMA5938BT3GOSCT-ND4,13000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types