
BZG03C33-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C33-M3-08GITR-ND - Tape & Reel (TR) BZG03C33-M3-08GICT-ND - Cut Tape (CT) BZG03C33-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C33-M3-08 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W ±6.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C33-M3-08 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.06% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 zł | 4,81 zł |
| 10 | 3,02000 zł | 30,20 zł |
| 100 | 1,98970 zł | 198,97 zł |
| 500 | 1,54728 zł | 773,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,33226 zł | 1 998,39 zł |
| 3 000 | 1,22392 zł | 3 671,76 zł |
| 4 500 | 1,16874 zł | 5 259,33 zł |
| 7 500 | 1,10673 zł | 8 300,48 zł |
| 10 500 | 1,07001 zł | 11 235,10 zł |
| 15 000 | 1,03433 zł | 15 514,95 zł |
| Unit Price without VAT: | 4,81000 zł |
|---|---|
| Unit Price with VAT: | 5,91630 zł |


