
BZG03C30-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C30-HM3-08GITR-ND - Tape & Reel (TR) BZG03C30-HM3-08GICT-ND - Cut Tape (CT) BZG03C30-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C30-HM3-08 |
Description | DIODE ZENER 30V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W ±6.67% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C30-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 2,74700 zł | 27,47 zł |
| 100 | 1,80150 zł | 180,15 zł |
| 500 | 1,39552 zł | 697,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,19808 zł | 1 797,12 zł |
| 3 000 | 1,09862 zł | 3 295,86 zł |
| 4 500 | 1,04794 zł | 4 715,73 zł |
| 7 500 | 0,99098 zł | 7 432,35 zł |
| 10 500 | 0,95727 zł | 10 051,33 zł |
| 15 000 | 0,92450 zł | 13 867,50 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |

