
BZG03C180-HM3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C180-HM3-18TR-ND - Tape & Reel (TR) 112-BZG03C180-HM3-18CT-ND - Cut Tape (CT) 112-BZG03C180-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C180-HM3-18 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C180-HM3-18 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.39% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 400 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 2,74700 zł | 27,47 zł |
| 100 | 1,80150 zł | 180,15 zł |
| 500 | 1,39552 zł | 697,76 zł |
| 1 000 | 1,26475 zł | 1 264,75 zł |
| 2 000 | 1,15470 zł | 2 309,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,01497 zł | 6 089,82 zł |
| 12 000 | 0,94465 zł | 11 335,80 zł |
| 18 000 | 0,90884 zł | 16 359,12 zł |
| 30 000 | 0,86862 zł | 26 058,60 zł |
| 42 000 | 0,85461 zł | 35 893,62 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |


