Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C120-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C120-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C120-HM3_A-18 |
Description | DIODE ZENER 120V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5.42% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 91 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.42% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C120-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C120-HM3_A-08TR-ND | 3,99000 zł | Parametric Equivalent |
| BZG03C120-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C120-M3_A-08TR-ND | 3,99000 zł | Parametric Equivalent |
| BZG03C120-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C120-M3_A-18TR-ND | 3,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 2 | 3,46500 zł | 6,93 zł |
| 3 | 3,18333 zł | 9,55 zł |
| 5 | 2,86600 zł | 14,33 zł |
| 7 | 2,68286 zł | 18,78 zł |
| 10 | 2,49900 zł | 24,99 zł |
| 25 | 2,10000 zł | 52,50 zł |
| 50 | 1,85000 zł | 92,50 zł |
| 100 | 1,63960 zł | 163,96 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

