BZG03C110TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93979 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,19721 zł
Datasheet
Image for BZG03C110TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C110TR3

DigiKey Part Number
BZG03C110TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C110TR3
Description
DIODE ZENER 110V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 110 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 82 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
250 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C110-HM3-18Vishay General Semiconductor - Diodes Division0BZG03C110-HM3-18-ND0,93979 złUpgrade
BZG03C110-M3-18Vishay General Semiconductor - Diodes Division0BZG03C110-M3-18-ND1,19721 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types