Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C100-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C100-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C100-M3_A-18 |
Description | DIODE ZENER 100V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C100-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C100-HM3_A-08TR-ND | 3,99000 zł | Parametric Equivalent |
| BZG03C100-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C100-HM3_A-18TR-ND | 3,99000 zł | Parametric Equivalent |
| BZG03C100-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C100-M3_A-08TR-ND | 3,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 2 | 3,44500 zł | 6,89 zł |
| 3 | 3,16000 zł | 9,48 zł |
| 5 | 2,85200 zł | 14,26 zł |
| 7 | 2,66714 zł | 18,67 zł |
| 10 | 2,48800 zł | 24,88 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

