MFR Recommended

BZG03B68-M3-08 | |
|---|---|
DigiKey Part Number | BZG03B68-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B68-M3-08 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 51 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B68-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B68-M3_A-08TR-ND | 3,99000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,15684 zł | 6 941,04 zł |
| Unit Price without VAT: | 1,15684 zł |
|---|---|
| Unit Price with VAT: | 1,42291 zł |

