BZG03B30-HM3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,91000 zł
Datasheet
Image for BZG03B30-HM3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B30-HM3-18

DigiKey Part Number
BZG03B30-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B30-HM3-18
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B30-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B30-HM3_A-18TR-ND3,91000 złMFR Recommended
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,23205 zł7 392,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,23205 zł
Unit Price with VAT:1,51542 zł