BZG03B200-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,02000 zł
Datasheet
Image for BZG03B200-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B200-M3-18

DigiKey Part Number
BZG03B200-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B200-M3-18
Description
DIODE ZENER 200V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
500 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B200-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B200-M3_A-18TR-ND4,02000 złMFR Recommended
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,15684 zł6 941,04 zł
Manufacturers Standard Package
Unit Price without VAT:1,15684 zł
Unit Price with VAT:1,42291 zł