


BZD27C8V2P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C8V2P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C8V2P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C8V2P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C8V2P-HE3-08 |
Description | DIODE ZENER 8.2V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 800 mW | Supplier Device Package DO-219AB (SMF) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C8V2P-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZD27C8V2P-HE3_A08TR-ND | 0,42926 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,61200 zł | 16,12 zł |
| 100 | 1,03450 zł | 103,45 zł |
| 500 | 0,78488 zł | 392,44 zł |
| 1 000 | 0,70430 zł | 704,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60179 zł | 1 805,37 zł |
| 6 000 | 0,55015 zł | 3 300,90 zł |
| 9 000 | 0,52383 zł | 4 714,47 zł |
| 15 000 | 0,49425 zł | 7 413,75 zł |
| 21 000 | 0,47673 zł | 10 011,33 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

