


BZD27C27P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27C27P-HE3_A08TR-ND - Tape & Reel (TR) 112-BZD27C27P-HE3_A08CT-ND - Cut Tape (CT) 112-BZD27C27P-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C27P-HE3_A08 |
Description | TVS DIODE 22VWM 38.1VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 38.1V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case DO-219AB |
Voltage - Breakdown (Min) 25.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,62300 zł | 16,23 zł |
| 100 | 1,04240 zł | 104,24 zł |
| 500 | 0,79090 zł | 395,45 zł |
| 1 000 | 0,70976 zł | 709,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60661 zł | 1 819,83 zł |
| 6 000 | 0,55462 zł | 3 327,72 zł |
| 9 000 | 0,52813 zł | 4 753,17 zł |
| 15 000 | 0,49836 zł | 7 475,40 zł |
| 21 000 | 0,48073 zł | 10 095,33 zł |
| 30 000 | 0,46360 zł | 13 908,00 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

