


BZD27C200P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C200P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C200P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C200P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C200P-HE3-08 |
Description | DIODE ZENER 200V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 800 mW | Supplier Device Package DO-219AB (SMF) |
Impedance (Max) (Zzt) 500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C200P-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZD27C200P-HE3_A08TR-ND | 0,51427 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 1,72000 zł | 17,20 zł |
| 100 | 1,10600 zł | 110,60 zł |
| 500 | 0,84110 zł | 420,55 zł |
| 1 000 | 0,75565 zł | 755,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64695 zł | 1 940,85 zł |
| 6 000 | 0,59219 zł | 3 553,14 zł |
| 9 000 | 0,56429 zł | 5 078,61 zł |
| 15 000 | 0,53292 zł | 7 993,80 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

