Zener Diode 6.8 V 800 mW ±2.06% Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 800 mW ±2.06% Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B6V8P-HM3-08

DigiKey Part Number
112-BZD27B6V8P-HM3-08TR-ND - Tape & Reel (TR)
112-BZD27B6V8P-HM3-08CT-ND - Cut Tape (CT)
112-BZD27B6V8P-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27B6V8P-HM3-08
Description
DIODE ZENER 6.8V 800MW DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 800 mW ±2.06% Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2.06%
Mounting Type
Surface Mount
Power - Max
800 mW
Package / Case
Impedance (Max) (Zzt)
3 Ohms
Supplier Device Package
DO-219AB (SMF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 290
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 zł1,76 zł
101,08800 zł10,88 zł
1000,68910 zł68,91 zł
5000,51550 zł257,75 zł
1 0000,45941 zł459,41 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,38794 zł1 163,82 zł
6 0000,35191 zł2 111,46 zł
9 0000,33353 zł3 001,77 zł
15 0000,31288 zł4 693,20 zł
21 0000,30065 zł6 313,65 zł
30 0000,28876 zł8 662,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,76000 zł
Unit Price with VAT:2,16480 zł