


BZD27B6V8P-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27B6V8P-HM3-08TR-ND - Tape & Reel (TR) 112-BZD27B6V8P-HM3-08CT-ND - Cut Tape (CT) 112-BZD27B6V8P-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B6V8P-HM3-08 |
Description | DIODE ZENER 6.8V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 800 mW ±2.06% Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2.06% | Mounting Type Surface Mount |
Power - Max 800 mW | Package / Case |
Impedance (Max) (Zzt) 3 Ohms | Supplier Device Package DO-219AB (SMF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,08800 zł | 10,88 zł |
| 100 | 0,68910 zł | 68,91 zł |
| 500 | 0,51550 zł | 257,75 zł |
| 1 000 | 0,45941 zł | 459,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38794 zł | 1 163,82 zł |
| 6 000 | 0,35191 zł | 2 111,46 zł |
| 9 000 | 0,33353 zł | 3 001,77 zł |
| 15 000 | 0,31288 zł | 4 693,20 zł |
| 21 000 | 0,30065 zł | 6 313,65 zł |
| 30 000 | 0,28876 zł | 8 662,80 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

