
BYM13-50HE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYM13-50HE3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM13-50HE3_A/H |
Description | DIODE SCHOTTKY 50V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-213AB (MELF) |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,80549 zł | 10 832,94 zł |
| Unit Price without VAT: | 1,80549 zł |
|---|---|
| Unit Price with VAT: | 2,22075 zł |

