BY500-400-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 79
Unit Price: 3,45000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,51682 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 431
Unit Price: 3,27000 zł
Datasheet

Similar


onsemi
In Stock: 7 254
Unit Price: 4,06000 zł
Datasheet
Diode 400 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 5A Through Hole DO-201AD
SB540-E3/51

BY500-400-E3/54

DigiKey Part Number
BY500-400-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY500-400-E3/54
Description
DIODE STANDARD 400V 5A DO201AD
Customer Reference
Detailed Description
Diode 400 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6A04-GComchip Technology79641-1317-1-ND3,45000 złSimilar
FR304G A0GTaiwan Semiconductor Corporation0FR304GA0G-ND0,51682 złSimilar
HER305G A0GTaiwan Semiconductor Corporation431HER305GA0GCT-ND3,27000 złSimilar
MUR440RLGonsemi7 254MUR440RLGOSCT-ND4,06000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types