


BY500-400-E3/73 | |
|---|---|
DigiKey Part Number | BY500-400-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY500-400-E3/73 |
Description | DIODE STANDARD 400V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |



