BY500-200-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,89127 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,87537 zł
Datasheet
Diode 200 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Through Hole DO-201AD
SB540-E3/51

BY500-200-E3/54

DigiKey Part Number
BY500-200-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY500-200-E3/54
Description
DIODE STANDARD 200V 5A DO201AD
Customer Reference
Detailed Description
Diode 200 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6A02-GComchip Technology06A02-G-ND0,89127 złSimilar
6A02B-GComchip Technology06A02B-G-ND0,87537 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes