
BY448GP-E3/54 | |
|---|---|
DigiKey Part Number | BY448GP-E3/54GITR-ND - Tape & Reel (TR) BY448GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY448GP-E3/54 |
Description | DIODE STD 1650V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 1650 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BY448GP-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1650 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY448TR | Vishay General Semiconductor - Diodes Division | 55 171 | BY448CT-ND | 2,12000 zł | MFR Recommended |
| BY448G | Diotec Semiconductor | 1 325 | 4878-BY448GCT-ND | 0,13000 zł | Similar |
| EM513 | Diotec Semiconductor | 3 779 | 4878-EM513CT-ND | 0,20000 zł | Similar |
| EM513-AQ | Diotec Semiconductor | 4 990 | 4878-EM513-AQCT-ND | 0,24000 zł | Similar |
| PG1517S_R2_00001 | Panjit International Inc. | 0 | 3757-PG1517S_R2_00001TR-ND | 0,07836 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 zł | 8,08 zł |
| 10 | 5,16700 zł | 51,67 zł |
| 100 | 3,49850 zł | 349,85 zł |
| 500 | 2,78374 zł | 1 391,87 zł |
| 1 000 | 2,55381 zł | 2 553,81 zł |
| 2 000 | 2,44424 zł | 4 888,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,19794 zł | 8 791,76 zł |
| 8 000 | 2,06135 zł | 16 490,80 zł |
| 12 000 | 1,99693 zł | 23 963,16 zł |
| Unit Price without VAT: | 8,08000 zł |
|---|---|
| Unit Price with VAT: | 9,93840 zł |

