BAV21W-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,72000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 275
Unit Price: 1,36000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 2 927
Unit Price: 0,97000 zł
Datasheet

Similar


onsemi
In Stock: 35 419
Unit Price: 0,72000 zł
Datasheet

Similar


onsemi
In Stock: 34 501
Unit Price: 1,04000 zł
Datasheet

Similar


onsemi
In Stock: 10 822
Unit Price: 0,90000 zł
Datasheet
Diode 200 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-123
SOD 123

BAV21W-HE3-08

DigiKey Part Number
112-BAV21W-HE3-08TR-ND - Tape & Reel (TR)
112-BAV21W-HE3-08CT-ND - Cut Tape (CT)
112-BAV21W-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W-HE3-08
Description
DIODE STANDARD 200V 250MA SOD123
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21W-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAV21W-HE3_A-08CT-ND1,72000 złMFR Recommended
BAV21HWF-7Diodes Incorporated275BAV21HWF-7DICT-ND1,36000 złSimilar
BAV21W-7-FDiodes Incorporated0BAV21W-FDICT-ND0,83000 złSimilar
BAV21WQ-7-FDiodes Incorporated2 92731-BAV21WQ-7-FCT-ND0,97000 złSimilar
MMSD103T1Gonsemi35 419MMSD103T1GOSCT-ND0,72000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types