
BAV202-GS08 | |
|---|---|
DigiKey Part Number | 112-BAV202-GS08TR-ND - Tape & Reel (TR) 112-BAV202-GS08CT-ND - Cut Tape (CT) 112-BAV202-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV202-GS08 |
Description | DIODE STANDARD 150V 250MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV202-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-80 QuadroMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,64300 zł | 6,43 zł |
| 100 | 0,40040 zł | 40,04 zł |
| 500 | 0,29444 zł | 147,22 zł |
| 1 000 | 0,26015 zł | 260,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22289 zł | 557,23 zł |
| 5 000 | 0,19978 zł | 998,90 zł |
| 7 500 | 0,18800 zł | 1 410,00 zł |
| 12 500 | 0,17475 zł | 2 184,38 zł |
| 17 500 | 0,16689 zł | 2 920,58 zł |
| 25 000 | 0,15925 zł | 3 981,25 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

