


BAV19W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV19W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAV19W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAV19W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W-HE3_A-08 |
Description | DIODE STANDARD 100V 300MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOD-123 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,05200 zł | 10,52 zł |
| 100 | 0,66430 zł | 66,43 zł |
| 500 | 0,49618 zł | 248,09 zł |
| 1 000 | 0,44188 zł | 441,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37275 zł | 1 118,25 zł |
| 6 000 | 0,33789 zł | 2 027,34 zł |
| 9 000 | 0,32012 zł | 2 881,08 zł |
| 15 000 | 0,30014 zł | 4 502,10 zł |
| 21 000 | 0,28830 zł | 6 054,30 zł |
| 30 000 | 0,27680 zł | 8 304,00 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

