BAT54S-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14 785
Unit Price: 1,90000 zł
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,54000 zł
Datasheet

Upgrade


Infineon Technologies
In Stock: 405 843
Unit Price: 1,26000 zł
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 zł
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,75000 zł
Datasheet

Upgrade


Diodes Incorporated
In Stock: 840
Unit Price: 1,01000 zł
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 0,65000 zł
Datasheet

Similar


Diotec Semiconductor
In Stock: 797
Unit Price: 0,75000 zł
Datasheet

Similar


Panjit International Inc.
In Stock: 7 540
Unit Price: 0,39000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 5
Unit Price: 1,18000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,18000 zł
Datasheet
Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S-HE3-08

DigiKey Part Number
BAT54S-HE3-08GITR-ND - Tape & Reel (TR)
BAT54S-HE3-08GICT-ND - Cut Tape (CT)
BAT54S-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54S-HE3-08
Description
DIODE ARRAY SCHOTTKY 30V SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54S-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
125°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Supplier Device Package
SOT-23-3
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54S-HE3_A-08Vishay General Semiconductor - Diodes Division14 785112-BAT54S-HE3_A-08CT-ND1,90000 złMFR Recommended
BAT54SLT1Gonsemi0BAT54SLT1GOSCT-ND0,54000 złDirect
BAT5404E6327HTSA1Infineon Technologies405 843BAT5404E6327HTSA1CT-ND1,26000 złUpgrade
BAT54S,235Nexperia USA Inc.01727-1868-1-ND0,43000 złUpgrade
BAT54S-7-FDiodes Incorporated0BAT54S-FDICT-ND0,75000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types