
BZX55B3V6-TAP | |
|---|---|
DigiKey Part Number | 112-BZX55B3V6-TAPCT-ND - Cut Tape (CT) 112-BZX55B3V6-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B3V6-TAP |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,18900 zł | 11,89 zł |
| 100 | 0,75330 zł | 75,33 zł |
| 500 | 0,56526 zł | 282,63 zł |
| 1 000 | 0,50447 zł | 504,47 zł |
| 2 000 | 0,45325 zł | 906,50 zł |
| 5 000 | 0,39771 zł | 1 988,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36336 zł | 3 633,60 zł |
| 20 000 | 0,33446 zł | 6 689,20 zł |
| 30 000 | 0,31974 zł | 9 592,20 zł |
| 50 000 | 0,30320 zł | 15 160,00 zł |
| 70 000 | 0,29340 zł | 20 538,00 zł |
| 100 000 | 0,28388 zł | 28 388,00 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

