BAT54-02V-V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,58000 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,81000 zł
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 158 565
Unit Price: 0,59000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,88000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,92000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 295
Unit Price: 1,03000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 081
Unit Price: 1,03000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 39 942
Unit Price: 0,99000 zł
Datasheet

Similar


onsemi
In Stock: 925 729
Unit Price: 0,81000 zł
Datasheet

Similar


onsemi
In Stock: 36 085
Unit Price: 0,55000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,23852 zł
Datasheet

Similar


onsemi
In Stock: 73 035
Unit Price: 0,99000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,36000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,28000 zł
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-02V-V-G-08

DigiKey Part Number
BAT54-02V-V-G-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54-02V-V-G-08
Description
DIODE SCHOTTKY 30V 200MA SOD523
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types