
BA980-GS18 | |
|---|---|
DigiKey Part Number | BA980-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA980-GS18 |
Description | DIODE PIN 30V SOD80 QUADROMELF |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.5pF @ 0V, 100MHz |
Manufacturer Vishay General Semiconductor - Diodes Division | Resistance @ If, F 60Ohm @ 1.5mA, 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Package / Case SOD-80 Variant |
Diode Type PIN - Single | Supplier Device Package SOD-80 QuadroMELF |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
Current - Max 50 mA |

